text.skipToContent text.skipToNavigation

Manufacturer Part #

CX2016DB48000C0FPLC1

CX2016DB Series AEC-Q200 48MHz Crystal

Product Specification Section
KYOCERA AVX CX2016DB48000C0FPLC1 - Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 48MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 30Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: 2 × 1× 0.4 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
2,000+
$0.335