text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-160-18-23A-EN-TR

16.000 MHz 18pF ECX-64A ±30/50 ppm -40 ~ +85°C

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-160-18-23A-EN-TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: 6 x 3.50 x 1.10 mm
No of Pins: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$605.00
USD
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000
$0.59
5,000+
$0.58
Product Variant Information section