Manufacturer Part #
ECS-18-13-1X
HC-49UX Series 1.8432Mhz 13pF ±50ppm 10°C ~ 70°C Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:HC-49/U Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-18-13-1X - Technical Attributes
Attributes Table
| Load Capacitance: | 13pF |
| Operating Frequency: | 1.8432MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -10°C to +70°C |
| ESR (Equivalent Series Resistance): | 750Ω |
| Drive Level: | 1mW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 11.35mm x W 4.65mm |
| No of Pins: | 2 |
| Package Style: | HC-49/U |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$0.76
200
$0.745
300
$0.74
400
$0.735
500+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
HC-49/U
Mounting Method:
Through Hole