Manufacturer Part #
ECS-200-18-9X
ECS Series 20 MHz ±50 ppm 18 pF -10 to +60°C Miniature Quartz Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-200-18-9X - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 20MHz |
| Frequency Tolerance: | ±50ppm |
| Operating Temp Range: | -10°C to +60°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole