text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-200-20-33-DU-TR

20.0000MHZ 20PF SMD Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
ECS Inc. ECS-200-20-33-DU-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 20MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -55°C to +125°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23,000
USA:
23,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
1,000+
$0.48
Product Variant Information section