text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2018-270-BN

OSC XO 27.000MHZ HCMOS SMD

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-2018-270-BN - Technical Attributes
Attributes Table
Load Capacitance: 15pF
Operating Frequency: 27MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,370.00
USD
Quantity
Unit Price
1,000+
$2.37
Product Variant Information section