text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-250-18-5PLX-GN-TR

CSM-7X Series 25 MHz ± 30 ppm 18 pF -40 to +85°C SMD Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
ECS Inc. ECS-250-18-5PLX-GN-TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 30Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.4mm x W  4.8mm
No of Pins: 4
Package Style:  HC-49/US
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250,000
USA:
250,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
1,000
$0.20
2,000
$0.197
3,000
$0.195
4,000+
$0.193
Product Variant Information section