text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-12.5-38-TR

ECX-71 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
ECS Inc. ECS-.327-12.5-38-TR - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 65kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  6.7mm x W  1.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
3,000+
$0.37
Product Variant Information section