text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-CDX-1082

32.768kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
ECS Inc. ECS-.327-CDX-1082 - Technical Attributes
Attributes Table
Load Capacitance: 4pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.2mm
No of Pins: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
3,000+
$0.35
Product Variant Information section