Manufacturer Part #
ECS-36-18-4X
HC-49USX Series 3.6864MHz ±30 ppm 18 pF -10 to +70°C Through Hole Quartz Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
ECS Inc. ECS-36-18-4X - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 3.6864MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -10°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$0.295
400
$0.29
1,000
$0.285
3,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
200 per
Mounting Method:
Surface Mount