Manufacturer Part #
ECS-40-20-18-TR
CSM-12 Series 4 MHz ±30 ppm 20 pF -40 to +85 °C Surface Mount Quartz Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-40-20-18-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 4MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount