text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-73-20-5PXDN-TR

CSM-7X-DN Series 11.4 x 4.8 x 4.3 mm 7.3 MHz 20 pF ±30 ppm -40 to +85°C Crystal

Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 7.3728MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$575.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.575