text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-80-20-5PX-TR

CSM-7X Series 8 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
ECS Inc. ECS-80-20-5PX-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.00
USD
Quantity
Unit Price
1,000
$0.175
2,000
$0.172
3,000
$0.171
4,000+
$0.169
Product Variant Information section