text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-118T 32.0000MF10Z-AJ3

XTL MHZ +/-10PPM +/-10PPM-20~75C 8.0PF 250 T/R

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-118T 32.0000MF10Z-AJ3 - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 200µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  1.6mm x W  1.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$196.25
USD
Quantity
Unit Price
250
$0.785
500
$0.77
750
$0.765
1,000+
$0.755
Product Variant Information section