text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-118T 48.0000MD30Z-K0

XTL MHZ +/-30PPM +/-30PPM-20~75C 10.0PF 1K T/R

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-118T 48.0000MD30Z-K0 - Technical Attributes
Attributes Table
Operating Frequency: 48MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +75°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 200µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  1.6mm x W  1.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
4,000+
$0.20
Product Variant Information section