text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-128 25.0000MD30X-C

MINI XTL MHZ +/-30PPM +/-30PPM -40~85C 18PF BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-128 25.0000MD30X-C - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -30°C to +80°C
ESR (Equivalent Series Resistance): 80Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$29.50
USD
Quantity
Unit Price
100
$0.295
300
$0.29
500
$0.285
1,000
$0.28
2,000+
$0.275
Product Variant Information section