text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-128 48.0000MB30Z-AJ3

MINI SMD XTL MHZ +/-50PPM +/-30PPM-20~75C 8.0PF 250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-128 48.0000MB30Z-AJ3 - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 48MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +75°C
ESR (Equivalent Series Resistance): 60Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$171.25
USD
Quantity
Unit Price
250
$0.685
500
$0.675
750
$0.67
1,000
$0.665
1,250+
$0.65
Product Variant Information section