text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-20H 25.0000MF15Y-B3

SMD XTL MHZ +/-10PPM +/-15PPM-30~85C 16.0PF 250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-20H 25.0000MF15Y-B3 - Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 25MHz
Frequency Tolerance: ±10ppm
ESR (Equivalent Series Resistance): 80Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$182.50
USD
Quantity
Unit Price
250
$0.73
500
$0.72
750
$0.71
1,000+
$0.70
Product Variant Information section