text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 16.0000MD-F3

MINI SMD XTL MHZ +/-30PPM SERIES 250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-238 16.0000MD-F3 - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 80Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$143.75
USD
Quantity
Unit Price
250
$0.575
500
$0.565
750
$0.56
1,250+
$0.545
Product Variant Information section