text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238V 12.0000MD-K

MINI SMD XTL MHZ +/-30PPM 10.0PF BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-238V 12.0000MD-K - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 200µW
Storage Temperature Range: -40°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$121.00
USD
Quantity
Unit Price
100
$1.21
200
$1.20
300
$1.19
500+
$1.17
Product Variant Information section