text.skipToContent text.skipToNavigation

Manufacturer Part #

FC-135 32.7680KA-AG5

FC-135 Series 32.768 KHz 7 pF 3.2 x 1.5 x 0.8 mm Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Epson Electronics America FC-135 32.7680KA-AG5 - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
171,000
USA:
171,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
3,000+
$0.155
Product Variant Information section