text.skipToContent text.skipToNavigation

Manufacturer Part #

FC4SDCBMF9.8304-T1

C4SD Series 9.8304 MHz ±30 ppm 20 pF -20 to +70°C 11.70 x 5 mm SMT Crystal

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Fox FC4SDCBMF9.8304-T1 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 9.8304MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 0.1mW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.7mm x W  5mm
No of Pins: 2
Package Style:  HC-49/S
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.00
USD
Quantity
Unit Price
1,000
$0.112
2,000
$0.111
3,000
$0.11
4,000
$0.109
5,000+
$0.107
Product Variant Information section