text.skipToContent text.skipToNavigation

Manufacturer Part #

FC4STCBMF12.288

FC4ST Series 12.288Mhz +/-30ppm Tol +/-50 Stab -20 to +70C Crystals

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fox FC4STCBMF12.288 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 12.288MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 0.5mW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +125°C
Dimension: 11.35 x 4.65 x 3.60 mm
No of Pins: 2
Package Style:  HC-49/US
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
2,000+
$0.285
Product Variant Information section