text.skipToContent text.skipToNavigation

Manufacturer Part #

FC5BQCCMC12.0-T1

C5BQ Series 12Mhz 30.0 ppm/30.0 ppm 0 To +70 C 5x3.2mm Crystal

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Fox FC5BQCCMC12.0-T1 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: 0°C to 70°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 0.5mW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Unit Price
1,000+
$0.625
Product Variant Information section