text.skipToContent text.skipToNavigation

Manufacturer Part #

FX1200065

FX Series 6 x 3.5 mm Surface Mount Miniature Ceramic Quartz Crystal

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera FX1200065 - Technical Attributes
Attributes Table
Operating Frequency: 12MHz
Operating Temp Range: -40°C to +85°C
Drive Level: 10µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$890.00
USD
Quantity
Unit Price
1,000+
$0.445
Product Variant Information section