
Manufacturer Part #
LFXTAL003240BULK
HC49/4H Series 16 MHz ±30 ppm 30 pF -20 to +70 °C Through Hole Crystal
Product Specification Section
IQD LFXTAL003240BULK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
IQD LFXTAL003240BULK - Technical Attributes
Attributes Table
Load Capacitance: | 30pF |
Operating Frequency: | 16MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 40Ω |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 11.05mm x W 4.65mm |
No of Pins: | 2 |
Package Style: | HC-49/US |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.245
125
$0.24
250
$0.235
750
$0.23
1,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
HC-49/US
Mounting Method:
Through Hole