text.skipToContent text.skipToNavigation

Manufacturer Part #

MC-146 32.7680KA-AG: PURE SN

MINI SMD XTL KHZ +/-20PPM,-40~85C 7.0PF BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America MC-146 32.7680KA-AG: PURE SN - Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 65kΩ
Drive Level: 1µW
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  6.7mm x W  1.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$83.00
USD
Quantity
Unit Price
100
$0.83
200
$0.815
300
$0.805
400
$0.80
500+
$0.78
Product Variant Information section