text.skipToContent text.skipToNavigation

Manufacturer Part #

R2520-32.000-10-F-1020-EXT-TR

crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Raltron R2520-32.000-10-F-1020-EXT-TR - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 200µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany:
9,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$287.70
USD
Quantity
Unit Price
3,000
$0.0959
6,000
$0.0944
12,000
$0.0928
15,000
$0.0923
45,000+
$0.0893
Product Variant Information section