text.skipToContent text.skipToNavigation

Manufacturer Part #

TG2016SKA 26.0000M-ECHNNN5

TCXO 1.8V +/-0.5PPM-40~105C

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Epson Electronics America TG2016SKA 26.0000M-ECHNNN5 - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 26MHz
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,655.00
USD
Quantity
Unit Price
3,000+
$0.885
Product Variant Information section