text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 18.4320MF18X-B3

18.4320Mhz 10ppm 16pF Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America TSX-3225 18.4320MF18X-B3 - Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 18.432MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 200µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$110.00
USD
Quantity
Unit Price
250
$0.44
500
$0.43
1,000
$0.425
1,250+
$0.415
Product Variant Information section