text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 32.0000MF20X-W0

32x2.5x0.6mm 32.000MHz Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America TSX-3225 32.0000MF20X-W0 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 200µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$180.00
USD
Quantity
Unit Price
1,000
$0.18
2,000
$0.177
3,000
$0.175
4,000+
$0.173
Product Variant Information section