text.skipToContent text.skipToNavigation

Manufacturer Part #

12.92157

25 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Geyer Electronic 12.92157 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±25ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 6mA
Symmetry: 50%
Load Capacitance: 30pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 6ns
Fall Time: 6ns
Dimension: L  7mm x W  5.08mm x H  1.3mm
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
671
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$405.00
USD
Quantity
Unit Price
1,000+
$0.405
Product Variant Information section