text.skipToContent text.skipToNavigation

Manufacturer Part #

625M3I027M00000

27.000MHZ HCMOS SMD Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 625M3I027M00000 - Technical Attributes
Attributes Table
Operating Frequency: 27MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V
Operating Temp Range: -40°C to +85°C
Dimension: L  2.5mm x W  2mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Unit Price
3,000+
$0.68
Product Variant Information section