text.skipToContent text.skipToNavigation

Manufacturer Part #

636L3C025M00000

636 Series 25 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 636L3C025M00000 - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$815.00
USD
Quantity
Unit Price
1,000
$0.815
2,000+
$0.795
Product Variant Information section