text.skipToContent text.skipToNavigation

Manufacturer Part #

637P21253I3T

637 Series 212.5 MHz 7 x 5 mm ±50 ppm 3.3 V SMT LVPECL Jitter Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 637P21253I3T - Technical Attributes
Attributes Table
Operating Frequency: 212.5MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,580.00
USD
Quantity
Unit Price
1,000+
$8.58
Product Variant Information section