text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLNO-V-100.000MHZ-T2

ABLNO Series 100 MHz 3.465V ±18 ppm SMT LVCMOS/LVTTL Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABLNO-V-100.000MHZ-T2 - Technical Attributes
Attributes Table
Oscillator Type: VCXO
Operating Frequency: 100MHz
Frequency Stability: ±18ppm
Supply Voltage: 3.315V to 3.465V
Supply Current: 35mA
Symmetry: 44% to 55%
Load Capacitance: 15pF
Output Type: LVCMOS/LVTTL
Operating Temp Range: -40°C to +85°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  14.3mm x W  8.7mm
No of Terminals: 4
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$2,605.00
USD
Quantity
Unit Price
250+
$10.42
Product Variant Information section