text.skipToContent text.skipToNavigation

Manufacturer Part #

ACO-3.6864MHZ-EK

ACO Series 3.6864 MHz 20.2 x 12.6 mm 5 V ±30 ppm Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ACO-3.6864MHZ-EK - Technical Attributes
Attributes Table
Operating Frequency: 3.6864MHz
Frequency Stability: ±30ppm
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Dimension: L  20.2mm x W  12.6mm x H  5.08mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Web Price
25+
$1.50
Product Variant Information section