text.skipToContent text.skipToNavigation

Manufacturer Part #

AMPMAFB-25.0000T

AMPM Series 2 x 1.6 mm 25 MHz ±25 ppm -40°C to +85°C SMT MEMS Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AMPMAFB-25.0000T - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.71V to 3.63V
Supply Current: 1.3mA
Load Capacitance: 5pF
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 1.5ns
Fall Time: 1.5ns
Dimension: L  2mm x W  1.6mm x H  0.9mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,640.00
USD
Quantity
Unit Price
1,000+
$1.64
Product Variant Information section