text.skipToContent text.skipToNavigation

Manufacturer Part #

AMPMDFB-50.0000T

AMPM Series 2.5 x 2 mm 50 MHz ±25 ppm -40°C to +85°C SMT MEMS Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AMPMDFB-50.0000T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 50MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.71V to 3.63V
Supply Current: 1.3mA
Load Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 0.6ns
Fall Time: 0.6ns
Dimension: L  2.5mm x W  2mm x H  0.84mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,430.00
USD
Quantity
Unit Price
1,000+
$1.43
Product Variant Information section