text.skipToContent text.skipToNavigation

Manufacturer Part #

AOCJY2-100.000MHZ-F-SW

AOCJY2 Series 100 MHz 21 x 21 mm 3.3 V ±30 ppb Through Hole Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AOCJY2-100.000MHZ-F-SW - Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +75°C
Dimension: L  21mm x W  21mm x H  11mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
32 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,796.80
USD
Quantity
Unit Price
20+
$189.84
Product Variant Information section