text.skipToContent text.skipToNavigation

Manufacturer Part #

ASA-16.000MHZ-L-T

ASA Series 2 x 1.6 x 0.8 mm 16 MHz ±50 ppm XO HCMOS Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASA-16.000MHZ-L-T - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Frequency Stability: ±50ppm
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Dimension: L  2mm x W  1.6mm x H  0.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,250.00
USD
Quantity
Unit Price
1,000+
$1.25
Product Variant Information section