text.skipToContent text.skipToNavigation

Manufacturer Part #

ASCO-50.000MHZ-EK-T3

ASCO Series 50 MHz 3.3 V ±30 ppm -20°C to +70°C SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASCO-50.000MHZ-EK-T3 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 50MHz
Frequency Stability: ±30ppm
Supply Voltage: 3.3V
Supply Current: 8.5mA
Symmetry: 40% to 60%
Output Type: CML
Operating Temp Range: -20°C to +70°C
Rise Time: 5ns
Fall Time: 5ns
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,720.00
USD
Quantity
Unit Price
3,000+
$1.24
Product Variant Information section