text.skipToContent text.skipToNavigation

Manufacturer Part #

ASDAIG3-27.000MHZ-X-K-T

OSC XO 27.000MHZ 1.8V CMOS SMD

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Abracon ASDAIG3-27.000MHZ-X-K-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 27MHz
Frequency Stability: ±30ppm
Supply Voltage: 1.8V
Supply Current: 4mA
Output Type: HCMOS
Operating Temp Range: -40°C to +105°C
Dimension: L  2.5mm x W  2mm x H  0.95mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,240.00
USD
Quantity
Unit Price
1,000+
$1.24
Product Variant Information section