text.skipToContent text.skipToNavigation

Manufacturer Part #

ASDMB-24.000MHZ-LC-T

ASDMB Series 24 MHz ±50 ppm 15 pF -40 to +85°C Miniature Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Abracon ASDMB-24.000MHZ-LC-T - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  2.5mm x W  2mm x H  0.85mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
Singapore:
1,000
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,390.00
USD
Quantity
Unit Price
1,000+
$1.39
Product Variant Information section