ASDMB-50.000MHZ-LC-T in Reel by Abracon | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASDMB-50.000MHZ-LC-T

ASDMB Series 50 MHz 2.5 x 2 mm 1.8 to 3.3 V ±50 ppm Miniature Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Abracon ASDMB-50.000MHZ-LC-T - Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  2.5mm x W  2mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,560.00
USD
Quantity
Unit Price
1,000+
$1.56
Product Variant Information section