text.skipToContent text.skipToNavigation

Manufacturer Part #

ASEMB-25.000MHZ-LC-T

ASEMB Series 25 MHz 3.2 x 2.5 mm 1.8 to 3.3 V ±50 ppm Silicon Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Abracon ASEMB-25.000MHZ-LC-T - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
34,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,740.00
USD
Quantity
Unit Price
1,000+
$1.74
Product Variant Information section