text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFL1-16.000MHZ-EC-T

ASFL1 Series 16 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASFL1-16.000MHZ-EC-T - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  5mm x W  3.2mm x H  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$635.00
USD
Quantity
Unit Price
1,000+
$0.635
Product Variant Information section