text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFL1-25.000MHZ-LCS-T

ASFL1 Series 25.000Mhz 3.3V 50ppm Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Abracon ASFL1-25.000MHZ-LCS-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 8mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: HCMOS/TTL
Operating Temp Range: -40°C to +85°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  5mm x W  3.2mm x H  1.3mm
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.00
USD
Quantity
Unit Price
1,000+
$0.605
Product Variant Information section