text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFLM1-8.000MHZ-C-T

ASFLM Series 8 MHz 3 V ±50 ppm Surface Mount LVCMOS/LVTTL Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASFLM1-8.000MHZ-C-T - Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 8MHz
Frequency Stability: ±50ppm
Supply Voltage: 0.3V to 3V
Supply Current: 10mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: LVCMOS/LVTTL
Operating Temp Range: 0°C to 70°C
Rise Time: 2ns
Fall Time: 2ns
Dimension: L  5mm x W  3.2mm
No of Terminals: 4
Mounting Method: Surface Mount
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ASFLM1 series is an ultra miniature pure silicon clock oscillator. With a size of 5 X 3.2 X .85 mm, this MEMS based oscillator has a low power consumption with an exceptional stability. The ASFLM1 is a low cost crystal oscillator.

This low profile oscillator has a frequency range of 1.000 MHz to 125.000 MHz. Standard specifications include and a stability of 100 PPM with options of 25 and 50 PPM and supply voltage of 3 volt. Operating temperature of  0°C to + 70°C  with extended temperature options.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,590.00
USD
Quantity
Unit Price
1,000+
$1.59
Product Variant Information section