text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFLMB-48.000MHZ-LC-T

ASFLMB Series 48 MHz 5 x 3.2 mm 1.8 to 3.3 V ±50 ppm Silicon Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASFLMB-48.000MHZ-LC-T - Technical Attributes
Attributes Table
Operating Frequency: 48MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  5mm x W  3.2mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,580.00
USD
Quantity
Unit Price
1,000+
$1.58
Product Variant Information section